ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5538VN

DigiKey Part Number
974-1124-2-ND - Tape & Reel (TR)
974-1124-1-ND - Cut Tape (CT)
974-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5538VN
Description
IC DAS/ADC/DAC SPECIAL 64-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, PCM 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AK5538VN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSD, PCM
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 1.98V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
64-VFQFN Exposed Pad
Resolution (Bits)
32 b
Supplier Device Package
64-QFN (9x9)
Sampling Rate (Per Second)
768k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,88000 Kč201,88 Kč
10157,23000 Kč1 572,30 Kč
25146,04680 Kč3 651,17 Kč
100133,76510 Kč13 376,51 Kč
250131,46472 Kč32 866,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000121,47161 Kč121 471,61 Kč
Manufacturers Standard Package
Unit Price without VAT:201,88000 Kč
Unit Price with VAT:244,27480 Kč