
AK4493SEQ | |
|---|---|
DigiKey Part Number | 974-AK4493SEQTR-ND - Tape & Reel (TR) 974-AK4493SEQCT-ND - Cut Tape (CT) 974-AK4493SEQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4493SEQ |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio 32 b 768k DSD, PCM 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V, 1.7V ~ 1.98V, 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 150,05200 Kč | 1 500,52 Kč |
| 25 | 139,29240 Kč | 3 482,31 Kč |
| 100 | 127,47680 Kč | 12 747,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 121,84300 Kč | 30 460,75 Kč |
| 500 | 118,44762 Kč | 59 223,81 Kč |
| 750 | 116,74748 Kč | 87 560,61 Kč |
| 1 250 | 114,86326 Kč | 143 579,07 Kč |
| 1 750 | 113,76273 Kč | 199 084,78 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |










