


NJM2882F05-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2882F05-TE1TR-ND - Tape & Reel (TR) 2129-NJM2882F05-TE1CT-ND - Cut Tape (CT) 2129-NJM2882F05-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2882F05-TE1 |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 (MTP5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 9,62560 Kč | 240,64 Kč |
| 100 | 8,42230 Kč | 842,23 Kč |
| 250 | 7,84736 Kč | 1 961,84 Kč |
| 500 | 7,50132 Kč | 3 750,66 Kč |
| 1 000 | 7,21596 Kč | 7 215,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86341 Kč | 20 590,23 Kč |
| 6 000 | 6,69091 Kč | 40 145,46 Kč |
| 9 000 | 6,60452 Kč | 59 440,68 Kč |
| 15 000 | 6,50882 Kč | 97 632,30 Kč |
| 21 000 | 6,45287 Kč | 135 510,27 Kč |
| 30 000 | 6,39911 Kč | 191 973,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











