DAC, Audio 32 b 768k DSD, I2S 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4458VN

DigiKey Part Number
974-1082-2-ND - Tape & Reel (TR)
974-1082-1-ND - Cut Tape (CT)
974-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4458VN
Description
IC DAS/ADC/DAC SPECIAL 48-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
DAC, Audio 32 b 768k DSD, I2S 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK4458VN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
8
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
10128,61300 Kč1 286,13 Kč
25119,18480 Kč2 979,62 Kč
100108,82630 Kč10 882,63 Kč
250106,01892 Kč26 504,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00098,45962 Kč98 459,62 Kč
2 00096,44256 Kč192 885,12 Kč
Manufacturers Standard Package
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč