
IRF6775MTRPBF | |
|---|---|
DigiKey Part Number | IRF6775MTRPBFTR-ND - Tape & Reel (TR) IRF6775MTRPBFCT-ND - Cut Tape (CT) IRF6775MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF6775MTRPBF |
Description | MOSFET N-CH 150V 4.9A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.9A (Ta), 28A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MZ |
Datasheet | Datasheet |
EDA/CAD Models | IRF6775MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1411 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 89W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MZ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 100 | 23,99440 Kč | 2 399,44 Kč |
| 500 | 19,22492 Kč | 9 612,46 Kč |
| 1 000 | 17,69165 Kč | 17 691,65 Kč |
| 2 000 | 17,66982 Kč | 35 339,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 15,06357 Kč | 72 305,14 Kč |
| 9 600 | 14,43613 Kč | 138 586,85 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |









