Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2068M

DigiKey Part Number
2129-NJM2068M-ND
Manufacturer
Manufacturer Product Number
NJM2068M
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
6V/µs
Gain Bandwidth Product
27 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DMP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
2512,27960 Kč306,99 Kč
10010,79930 Kč1 079,93 Kč
3009,97267 Kč2 991,80 Kč
5009,66664 Kč4 833,32 Kč
1 0009,31597 Kč9 315,97 Kč
2 5008,94557 Kč22 363,92 Kč
5 0008,72240 Kč43 612,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč