
AK4432VT | |
|---|---|
DigiKey Part Number | 974-1078-2-ND - Tape & Reel (TR) 974-1078-1-ND - Cut Tape (CT) 974-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4432VT |
Description | IC DAC/AUDIO 32BIT 192K 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4432VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,17100 Kč | 271,71 Kč |
| 25 | 24,70200 Kč | 617,55 Kč |
| 100 | 21,99960 Kč | 2 199,96 Kč |
| 250 | 20,70992 Kč | 5 177,48 Kč |
| 500 | 19,93256 Kč | 9 966,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,29254 Kč | 19 292,54 Kč |
| 2 000 | 18,76592 Kč | 37 531,84 Kč |
| 3 000 | 18,50211 Kč | 55 506,33 Kč |
| 5 000 | 18,20997 Kč | 91 049,85 Kč |
| 7 000 | 18,03917 Kč | 126 274,19 Kč |
| 10 000 | 17,87493 Kč | 178 749,30 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |










