AK5704EN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 0
Unit Price: 201,67741 Kč
Datasheet

Similar


Cirrus Logic Inc.
In Stock: 0
Unit Price: 241,88094 Kč
Datasheet
28-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5704EN

DigiKey Part Number
974-AK5704ENTR-ND - Tape & Reel (TR)
974-AK5704ENCT-ND - Cut Tape (CT)
974-AK5704ENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5704EN
Description
IC ADC 4CH 32BIT W/MIC-AMP 28QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, MIC-AMP 32 b 192k I2S 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, MIC-AMP
Number of Channels
4
Resolution (Bits)
32 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 3.6V, 1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1037,13200 Kč371,32 Kč
2533,90720 Kč847,68 Kč
10030,35830 Kč3 035,83 Kč
25028,66756 Kč7 166,89 Kč
50027,64750 Kč13 823,75 Kč
1 00026,80823 Kč26 808,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,11747 Kč52 234,94 Kč
4 00025,54897 Kč102 195,88 Kč
6 00025,26428 Kč151 585,68 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč