Red 639nm LED Indication - Discrete 2.1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMH-H150

DigiKey Part Number
516-HSMH-H150TR-ND - Tape & Reel (TR)
516-HSMH-H150CT-ND - Cut Tape (CT)
516-HSMH-H150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMH-H150
Description
LED RED DIFFUSED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 639nm LED Indication - Discrete 2.1V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Rectangle with Flat Top
Mfr
Lens Size
2.00mm x 1.60mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
2.1V
Part Status
Active
Current - Test
20mA
Color
Viewing Angle
170°
Lens Transparency
Diffused
Wavelength - Dominant
Millicandela Rating
Wavelength - Peak
660nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,85300 Kč78,53 Kč
1005,64850 Kč564,85 Kč
5004,65400 Kč2 327,00 Kč
1 0004,32664 Kč4 326,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,90542 Kč11 716,26 Kč
6 0003,69075 Kč22 144,50 Kč
9 0003,58065 Kč32 225,85 Kč
15 0003,45630 Kč51 844,50 Kč
21 0003,38237 Kč71 029,77 Kč
30 0003,31025 Kč99 307,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč