
LGA110D-01DADJJB | |
|---|---|
DigiKey Part Number | 454-LGA110D-01DADJJBTR-ND - Tape & Reel (TR) 454-LGA110D-01DADJJBCT-ND - Cut Tape (CT) 454-LGA110D-01DADJJBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA110D-01DADJJB |
Description | DCDC POL DUAL 55A DIGITAL/ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5V 110A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110A | |
Power (Watts) | 350 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 34-SMD Module | |
Size / Dimension | 1.08" L x 0.50" W x 0.53" H (27.5mm x 12.8mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,24000 Kč | 1 130,24 Kč |
| 5 | 1 088,24200 Kč | 5 441,21 Kč |
| 10 | 1 070,57900 Kč | 10 705,79 Kč |
| 25 | 1 047,62400 Kč | 26 190,60 Kč |
| 50 | 1 030,56840 Kč | 51 528,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 998,43889 Kč | 189 703,39 Kč |
| Unit Price without VAT: | 1 130,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,59040 Kč |











