
DB0805A2140ASTR\500 | |
|---|---|
DigiKey Part Number | 478-DB0805A2140ASTR\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB0805A2140ASTR\500 |
Description | DIRECTIONAL COUPLER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.09GHz ~ 2.19GHz 10W 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.09GHz ~ 2.19GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 10W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,58585 Kč | 25 585,85 Kč |
| Unit Price without VAT: | 25,58585 Kč |
|---|---|
| Unit Price with VAT: | 30,95888 Kč |


