
FT2232H-56Q-REEL | |
|---|---|
DigiKey Part Number | FT2232H-56Q-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT2232H-56Q-REEL |
Description | IC DUAL USB TO UART/FIFO 56VQFN |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FT2232H-56Q-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART,FIFO | |
Interface | UART, FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,55388 Kč | 271 661,64 Kč |
| Unit Price without VAT: | 90,55388 Kč |
|---|---|
| Unit Price with VAT: | 109,57019 Kč |












