
MIKROE-1421 | |
|---|---|
DigiKey Part Number | 1471-1099-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1421 |
Description | BOARD COMMUNICATION FTDI CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FT2232H Serial to USB Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Serial to USB |
Packaging Bulk | Utilized IC / Part FT2232H |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,94000 Kč | 729,94 Kč |
| Unit Price without VAT: | 729,94000 Kč |
|---|---|
| Unit Price with VAT: | 883,22740 Kč |




















