
T0054462399N | |
|---|---|
DigiKey Part Number | T0054462399N-ND |
Manufacturer | |
Manufacturer Product Number | T0054462399N |
Description | CHISEL TIP CARTRIDGE RT9MS 0.8X0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Width 0.031" (0.80mm) |
Packaging Bulk | Length 0.945" (24.00mm) |
Part Status Active | Base Product Number |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |









