
T0054463199N | |
|---|---|
DigiKey Part Number | T0054463199N-ND |
Manufacturer | |
Manufacturer Product Number | T0054463199N |
Description | RT 11MS SOLDERING TIP CHISEL 3.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMRP, WMRP-MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.035" (0.90mm) |
Packaging Bulk | Diameter 0.142" (3.60mm) |
Part Status Active | For Use With/Related Products WMRP, WMRP-MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 338,62000 Kč | 1 338,62 Kč |
| Unit Price without VAT: | 1 338,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 619,73020 Kč |










