
T0054461499N | |
|---|---|
DigiKey Part Number | T0054461499N-ND |
Manufacturer | |
Manufacturer Product Number | T0054461499N |
Description | DISPENSER NEEDLE TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For WMRP, WMRP-MS, WXMP, WXMP-MS |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Conical |
Series | Diameter 0.008" (0.20mm) OD |
Packaging Bulk | For Use With/Related Products WMRP, WMRP-MS, WXMP, WXMP-MS |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |












