
T0054461899N | |
|---|---|
DigiKey Part Number | T0054461899N-ND |
Manufacturer | |
Manufacturer Product Number | T0054461899N |
Description | RT4MS CHISEL TIP CARTRIDGE 1.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMRP, WMRP-MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.016" (0.40mm) |
Packaging Bulk | Diameter 0.059" (1.50mm) |
Part Status Active | For Use With/Related Products WMRP, WMRP-MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,67000 Kč | 855,67 Kč |
| Unit Price without VAT: | 855,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 035,36070 Kč |











