
T0050101099 | |
|---|---|
DigiKey Part Number | 72-T0050101099-ND |
Manufacturer | |
Manufacturer Product Number | T0050101099 |
Description | RTM 032 S MS TIP CHISEL 3.2X0.9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.035" (0.89mm) |
Series | Width 0.126" (3.20mm) |
Packaging Bag | Length 0.689" (17.50mm) |
Part Status Active | For Use With/Related Products WMRP, WMRP-MS, WXMP, WXMP-MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,65000 Kč | 1 044,65 Kč |
| Unit Price without VAT: | 1 044,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 264,02650 Kč |














