



T0054461199N | |
|---|---|
DigiKey Part Number | T0054461199N-ND |
Manufacturer | |
Manufacturer Product Number | T0054461199N |
Description | TIP RT11 CHISEL CARTRIDGE - WMRP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For WMRP, WMRP-MS, WXMP, WXMP-MS |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.035" (0.90mm) |
Series | Width 0.142" (3.60mm) |
Packaging Bag | Length 0.748" (19.00mm) |
Part Status Active | For Use With/Related Products WMRP, WMRP-MS, WXMP, WXMP-MS |
Tip Type Soldering | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,86000 Kč | 849,86 Kč |
| Unit Price without VAT: | 849,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 028,33060 Kč |










