MAB104G01C06B01A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 29,51604 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 24,34340 Kč
Datasheet

Similar


E-Switch
In Stock: 733
Unit Price: 41,79000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 32,15840 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 47,21022 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 72,18063 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 81,81241 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 220
Unit Price: 45,99000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 67,71855 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 65
Unit Price: 2 035,97000 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 86,43090 Kč
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2 517,53840 Kč
Datasheet
Image for MAB104G01C06B01A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAB104G01C06B01A

DigiKey Part Number
MAB104G01C06B01A-ND
Manufacturer
Manufacturer Product Number
MAB104G01C06B01A
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
APEM Inc.
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
379gf
Packaging
Tray
Operating Position
0.844" (21.44mm)
Part Status
Active
Pretravel
0.055" (1.4mm)
Circuit
SPDT
Differential Travel
0.016" (0.4mm)
Switch Function
On-Mom
Overtravel
0.039" (1.0mm)
Current Rating (Amps)
16A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-10°C ~ 105°C
Actuator Type
Lever, Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS0851505F100C1AE-Switch0LS0851505F100C1A-ND29,51604 KčSimilar
LS0851505F160C2AE-Switch0LS0851505F160C2A-ND24,34340 KčSimilar
LS0851505F250C1AE-Switch733EG4530-ND41,79000 KčSimilar
LS0851505F250C2AE-Switch0LS0851505F250C2A-ND32,15840 KčSimilar
LS085R105F160C1AE-Switch0LS085R105F160C1A-ND47,21022 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 50055,11975 Kč137 799,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,11975 Kč
Unit Price with VAT:66,69490 Kč