Similar
Similar
Similar
Similar

V15H16-CZ100A05-K | |
|---|---|
DigiKey Part Number | 480-2994-ND |
Manufacturer | |
Manufacturer Product Number | V15H16-CZ100A05-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 120gf |
Series | Release Force 20gf |
Packaging Tray | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 150°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851505F160C1A | E-Switch | 101 | LS0851505F160C1A-ND | 48,30000 Kč | Similar |
| LS0851505F250C1A | E-Switch | 733 | EG4530-ND | 41,79000 Kč | Similar |
| LS0851505F250C2A | E-Switch | 0 | LS0851505F250C2A-ND | 32,15840 Kč | Similar |
| MAB104G01C06B01A | APEM Inc. | 0 | MAB104G01C06B01A-ND | 55,11975 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 72,18063 Kč | 86 616,76 Kč |
| Unit Price without VAT: | 72,18063 Kč |
|---|---|
| Unit Price with VAT: | 87,33856 Kč |




