Similar
Similar
Similar
Similar




LS0851505F100C1A | |
|---|---|
DigiKey Part Number | LS0851505F100C1A-ND |
Manufacturer | |
Manufacturer Product Number | LS0851505F100C1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851505F100C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 30gf |
Part Status Active | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.106" (2.7mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15H16-CZ100A05 | Honeywell Sensing and Productivity Solutions | 0 | V15H16-CZ100A05-ND | 65,88123 Kč | Similar |
| V15H22-CZ100A05 | Honeywell Sensing and Productivity Solutions | 0 | V15H22-CZ100A05-ND | 75,06785 Kč | Similar |
| V15T16-CZ100A05 | Honeywell Sensing and Productivity Solutions | 0 | 480-5933-ND | 67,71855 Kč | Similar |
| V15T16-EZ100A05 | Honeywell Sensing and Productivity Solutions | 0 | 480-5934-ND | 67,71855 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,51604 Kč | 14 758,02 Kč |
| Unit Price without VAT: | 29,51604 Kč |
|---|---|
| Unit Price with VAT: | 35,71441 Kč |





