



V15T16-CZ300A05-K | |
|---|---|
DigiKey Part Number | 480-3000-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ300A05-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 350gf |
Series | Release Force 60gf |
Packaging Tray | Operating Position 0.812" (20.6mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851505F160C1A | E-Switch | 101 | LS0851505F160C1A-ND | 48,30000 Kč | Similar |
| LS0851505F250C1A | E-Switch | 733 | EG4530-ND | 41,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,00600 Kč | 380,06 Kč |
| 25 | 35,25160 Kč | 881,29 Kč |
| 50 | 33,30280 Kč | 1 665,14 Kč |
| 100 | 31,46130 Kč | 3 146,13 Kč |
| 250 | 29,18304 Kč | 7 295,76 Kč |
| 500 | 28,77944 Kč | 14 389,72 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

