
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 150,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,79000 Kč | 807,79 Kč |
| 10 | 696,81900 Kč | 6 968,19 Kč |
| 40 | 637,29975 Kč | 25 491,99 Kč |
| 80 | 609,39875 Kč | 48 751,90 Kč |
| 120 | 593,62225 Kč | 71 234,67 Kč |
| 280 | 561,90346 Kč | 157 332,97 Kč |
| Unit Price without VAT: | 807,79000 Kč |
|---|---|
| Unit Price with VAT: | 977,42590 Kč |














