
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Blue, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | No Marking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 40 | 40,53150 Kč | 1 621,26 Kč |
| 80 | 39,33975 Kč | 3 147,18 Kč |
| 120 | 38,65908 Kč | 4 639,09 Kč |
| 280 | 37,27446 Kč | 10 436,85 Kč |
| 520 | 36,29342 Kč | 18 872,58 Kč |
| 1 000 | 35,28525 Kč | 35 285,25 Kč |
| 5 000 | 32,91982 Kč | 164 599,10 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



