
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | Hazard Marking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 73,20950 Kč | 2 928,38 Kč |
| Unit Price without VAT: | 73,20950 Kč |
|---|---|
| Unit Price with VAT: | 88,58350 Kč |



