Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRR12N04XX03

DigiKey Part Number
679-3342-ND
Manufacturer
Manufacturer Product Number
KRR12N04XX03
Description
CAP ROCKER RECTANGULAR BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Rocker Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Switch Type
Rocker
Shape
Rectangular, Convex (Domed)
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
KR Series
Mounting Type
Snap Fit
Size
47.00mm L x 25.00mm W
Features
O - Marking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
10108,37100 Kč1 083,71 Kč
40102,08175 Kč4 083,27 Kč
8099,08175 Kč7 926,54 Kč
12097,36425 Kč11 683,71 Kč
28093,87382 Kč26 284,67 Kč
52091,40146 Kč47 528,76 Kč
1 00088,86102 Kč88 861,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč