
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KR Series | |
Mounting Type | Snap Fit | |
Size | 47.00mm L x 25.00mm W | |
Features | Arrow Marking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 20 | 105,17900 Kč | 2 103,58 Kč |
| 40 | 102,08175 Kč | 4 083,27 Kč |
| 60 | 100,31450 Kč | 6 018,87 Kč |
| 100 | 98,13210 Kč | 9 813,21 Kč |
| 260 | 94,17442 Kč | 24 485,35 Kč |
| 500 | 91,55632 Kč | 45 778,16 Kč |
| 1 000 | 88,86102 Kč | 88 861,02 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |



