Monocrystalline Solar Cell 175.6 mW 2.76 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXOB201K04TF-TR

DigiKey Part Number
2994-KXOB201K04TF-TR-ND - Tape & Reel (TR)
2994-KXOB201K04TF-TRCT-ND - Cut Tape (CT)
2994-KXOB201K04TF-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KXOB201K04TF-TR
Description
SOLAR CELL G3 THIN 2.76V 175.6MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 175.6 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.23 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
83.8 mA
Series
Type
Monocrystalline
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Open Circuit
2.76 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
175.6 mW
Package / Case
Cells
Current @ Pmpp
78.7 mA
Size / Dimension
0.906" L x 1.654" W x 0.059" H (23.00mm x 42.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10149,73700 Kč1 497,37 Kč
50130,48580 Kč6 524,29 Kč
100123,05250 Kč12 305,25 Kč
250123,04660 Kč30 761,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000101,48984 Kč101 489,84 Kč
2 000100,52793 Kč201 055,86 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč