
KXOB061K08F-TR | |
|---|---|
DigiKey Part Number | 2994-KXOB061K08F-TR-ND - Tape & Reel (TR) 2994-KXOB061K08F-TRCT-ND - Cut Tape (CT) 2994-KXOB061K08F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXOB061K08F-TR |
Description | SOLAR CELL GEN3 5.53V 105.8MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 105.8 mW 5.53 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 4.46 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 25.2 mA |
Series | Type Monocrystalline |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Open Circuit 5.53 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 105.8 mW | Package / Case Cells |
Current @ Pmpp 23.7 mA | Size / Dimension 0.906" L x 0.984" W x 0.083" H (23.00mm x 25.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,38000 Kč | 126,38 Kč |
| 10 | 103,29700 Kč | 1 032,97 Kč |
| 50 | 89,96640 Kč | 4 498,32 Kč |
| 100 | 84,82350 Kč | 8 482,35 Kč |
| 250 | 82,00548 Kč | 20 501,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,91932 Kč | 69 919,32 Kč |
| 2 000 | 66,99830 Kč | 133 996,60 Kč |
| Unit Price without VAT: | 126,38000 Kč |
|---|---|
| Unit Price with VAT: | 152,91980 Kč |




