RF ANTENNA WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42W001

DigiKey Part Number
627-1062-2-ND - Tape & Reel (TR)
627-1062-1-ND - Cut Tape (CT)
627-1062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR42W001
Description
RF ANT 2.4GHZ/5.4GHZ CHIP SLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SR42W001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Chip
Number of Bands
2
VSWR
1.5
Return Loss
-12dB
Gain
2dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1023,85400 Kč238,54 Kč
2521,65320 Kč541,33 Kč
10019,22160 Kč1 922,16 Kč
25018,06416 Kč4 516,04 Kč
50017,36576 Kč8 682,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,79126 Kč16 791,26 Kč
2 00016,31839 Kč32 636,78 Kč
3 00016,08153 Kč48 244,59 Kč
5 00015,81914 Kč79 095,70 Kč
7 00015,66577 Kč109 660,39 Kč
10 00015,51819 Kč155 181,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč