
ATA663231-GBQW | |
|---|---|
DigiKey Part Number | 150-ATA663231-GBQWTR-ND - Tape & Reel (TR) 150-ATA663231-GBQWCT-ND - Cut Tape (CT) 150-ATA663231-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663231-GBQW |
Description | IC LIN SYSTEM BASIS CHIP 8-VDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LIN System Basis Chip 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663231-GBQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | LIN System Basis Chip | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 25 | 11,15640 Kč | 278,91 Kč |
| 100 | 10,10400 Kč | 1 010,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,10400 Kč | 60 624,00 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |





