SR42W001 lamiiANT® Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR42W001-EVB-1

DigiKey Part Number
627-1061-ND
Manufacturer
Manufacturer Product Number
SR42W001-EVB-1
Description
EVALUATION BOARD MUTICA RF ANT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SR42W001 lamiiANT® Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Manufacturer
Antenova
Contents
Board(s)
Series
Utilized IC / Part
SR42W001
Packaging
Bulk
RF Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Part Status
Active
Function
Antenna
Type
Antenna
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 778,53000 Kč1 778,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 778,53000 Kč
Unit Price with VAT:2 152,02130 Kč