


LP3875EMP-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3875EMP-1.8/NOPBTR-ND - Tape & Reel (TR) LP3875EMP-1.8/NOPBCT-ND - Cut Tape (CT) LP3875EMP-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3875EMP-1.8/NOPB |
Description | IC REG LIN 1.8V 1.5A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3875EMP-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 5 mA |
Mfr | Current - Supply (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB ~ 57dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3872EMP-1.8/NOPB | Texas Instruments | 353 | 296-35463-1-ND | 74,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 52,34700 Kč | 523,47 Kč |
| 25 | 47,98440 Kč | 1 199,61 Kč |
| 100 | 43,20220 Kč | 4 320,22 Kč |
| 250 | 40,92016 Kč | 10 230,04 Kč |
| 500 | 40,36456 Kč | 20 182,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,01933 Kč | 36 019,33 Kč |
| 2 000 | 35,13558 Kč | 70 271,16 Kč |
| 3 000 | 34,69305 Kč | 104 079,15 Kč |
| 5 000 | 34,20264 Kč | 171 013,20 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |











