ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D29-CN

DigiKey Part Number
150-ATSAMA5D29-CN-ND
Manufacturer
Manufacturer Product Number
ATSAMA5D29-CN
Description
IC MPU SAMA5D2 500MHZ 289LFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-LFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
500MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
DDR2, DDR3, DDR3L, LPDDR, LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB (3)+ HSIC (3)
Voltage - I/O
1.2V, 1.35V, 1.5V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure Memory, Secure RTC, SHA, TDES, TRNG
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-LFBGA (14x14)
Additional Interfaces
EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SMC, SPI, UART, USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
25208,30000 Kč5 207,50 Kč
100188,77200 Kč18 877,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč