
990 | |
|---|---|
DigiKey Part Number | 2243-990-ND |
Manufacturer | |
Manufacturer Product Number | 990 |
Description | CABLE CLAMP SB50 6-8AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SB® 50 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SB® 50 Series | |
Specifications | 6-8 AWG | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 145,09620 Kč | 7 254,81 Kč |
| Unit Price without VAT: | 145,09620 Kč |
|---|---|
| Unit Price with VAT: | 175,56640 Kč |














