
1460G2 | |
|---|---|
DigiKey Part Number | 2243-1460G2-ND |
Manufacturer | |
Manufacturer Product Number | 1460G2 |
Description | PP PAK 5-6P HOUSING PLUG W/LATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 5, 6 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,87760 Kč | 1 521,94 Kč |
| 50 | 57,97120 Kč | 2 898,56 Kč |
| 100 | 55,20160 Kč | 5 520,16 Kč |
| 250 | 51,74580 Kč | 12 936,45 Kč |
| 500 | 49,27600 Kč | 24 638,00 Kč |
| 1 000 | 46,92528 Kč | 46 925,28 Kč |
| 2 500 | 43,98989 Kč | 109 974,73 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |

























