Cable Clamp, U-Type Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115G2-BK

DigiKey Part Number
2243-115G2-BK-ND
Manufacturer
Manufacturer Product Number
115G2-BK
Description
CBL CLAMP U-TYPE FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, U-Type Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, U-Type
Type Attributes
Cushioned
Opening Size
-
Mounting Type
Fastener
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,56300 Kč345,63 Kč
2532,38720 Kč809,68 Kč
5030,83760 Kč1 541,88 Kč
10029,36150 Kč2 936,15 Kč
25027,52248 Kč6 880,62 Kč
50026,20802 Kč13 104,01 Kč
1 00024,95738 Kč24 957,38 Kč
3 00023,09682 Kč69 290,46 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč