Cable Clamp, U-Type Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115G8

DigiKey Part Number
2243-115G8-ND
Manufacturer
Manufacturer Product Number
115G8
Description
CBL CLAMP U-TYPE FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, U-Type Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, U-Type
Type Attributes
Cushioned
Opening Size
-
Mounting Type
Fastener
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,50300 Kč455,03 Kč
2542,65960 Kč1 066,49 Kč
5040,61860 Kč2 030,93 Kč
10038,67620 Kč3 867,62 Kč
25036,25348 Kč9 063,37 Kč
50034,52282 Kč17 261,41 Kč
1 00032,87531 Kč32 875,31 Kč
2 50030,81851 Kč77 046,27 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč