18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5Z5.0

DigiKey Part Number
4530-ESD5Z5.0TR-ND - Tape & Reel (TR)
4530-ESD5Z5.0CT-ND - Cut Tape (CT)
4530-ESD5Z5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5Z5.0
Description
TVS DIODE 5VWM 18.6VC SOD523
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
174W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,06880 Kč106,88 Kč
5000,77146 Kč385,73 Kč
1 0000,67467 Kč674,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55064 Kč1 651,92 Kč
6 0000,48785 Kč2 927,10 Kč
9 0000,45580 Kč4 102,20 Kč
15 0000,41971 Kč6 295,65 Kč
21 0000,39831 Kč8 364,51 Kč
30 0000,37748 Kč11 324,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč