
IRS21091STRPBF | |
|---|---|
DigiKey Part Number | IRS21091STRPBFTR-ND - Tape & Reel (TR) IRS21091STRPBFCT-ND - Cut Tape (CT) IRS21091STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS21091STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS21091STRPBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 17,67200 Kč | 441,80 Kč |
| 100 | 15,59100 Kč | 1 559,10 Kč |
| 250 | 14,59780 Kč | 3 649,45 Kč |
| 500 | 13,99894 Kč | 6 999,47 Kč |
| 1 000 | 13,50612 Kč | 13 506,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,98567 Kč | 32 464,18 Kč |
| 5 000 | 12,67208 Kč | 63 360,40 Kč |
| 7 500 | 12,51503 Kč | 93 862,72 Kč |
| 12 500 | 12,34100 Kč | 154 262,50 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


