

REF198GSZ-REEL | |
---|---|
DigiKey Part Number | REF198GSZ-REELTR-ND - Tape & Reel (TR) REF198GSZ-REELCT-ND - Cut Tape (CT) REF198GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF198GSZ-REEL |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF198GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,48000 Kč | 122,48 Kč |
10 | 80,55000 Kč | 805,50 Kč |
25 | 69,61400 Kč | 1 740,35 Kč |
100 | 57,23670 Kč | 5 723,67 Kč |
250 | 51,16264 Kč | 12 790,66 Kč |
500 | 47,42532 Kč | 23 712,66 Kč |
1 000 | 46,34675 Kč | 46 346,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 46,34675 Kč | 115 866,88 Kč |
Unit Price without VAT: | 122,48000 Kč |
---|---|
Unit Price with VAT: | 148,20080 Kč |