Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2172IDGKR

DigiKey Part Number
296-45116-2-ND - Tape & Reel (TR)
296-45116-1-ND - Cut Tape (CT)
296-45116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2172IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2172IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4559FVJ-GE2Rohm Semiconductor2 037846-LM4559FVJ-GE2CT-ND0,79000 KčSimilar
LM4565FVJ-GE2Rohm Semiconductor26 659LM4565FVJ-GE2CT-ND0,41000 KčSimilar
NCS20072DMR2Gonsemi3 929488-NCS20072DMR2GCT-ND0,42000 KčSimilar
In-Stock: 2 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1027,71700 Kč277,17 Kč
2525,20160 Kč630,04 Kč
10022,43840 Kč2 243,84 Kč
25021,12244 Kč5 280,61 Kč
50020,32952 Kč10 164,76 Kč
1 00020,26216 Kč20 262,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,98710 Kč47 467,75 Kč
5 00018,57166 Kč92 858,30 Kč
7 50018,36360 Kč137 727,00 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč