
OP291GSZ | |
|---|---|
DigiKey Part Number | 505-OP291GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP291GSZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP291GSZ Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 260µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 16 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 144,23500 Kč | 1 442,35 Kč |
| 98 | 122,54265 Kč | 12 009,18 Kč |
| 196 | 118,27122 Kč | 23 181,16 Kč |
| 294 | 116,13323 Kč | 34 143,17 Kč |
| 588 | 112,99673 Kč | 66 442,08 Kč |
| 1 078 | 110,71205 Kč | 119 347,59 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |



