Current Sense Amplifier IC Monitoring and Control 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6119IMS-1#PBF

DigiKey Part Number
LT6119IMS-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT6119IMS-1#PBF
Description
IC CURR SENSE 1 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier IC Monitoring and Control 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6119IMS-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Current Sense Amplifier
Applications
Monitoring and Control
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10109,94600 Kč1 099,46 Kč
5096,73360 Kč4 836,68 Kč
10092,64110 Kč9 264,11 Kč
25088,32096 Kč22 080,24 Kč
50085,71762 Kč42 858,81 Kč
1 00083,57477 Kč83 574,77 Kč
2 50081,31282 Kč203 282,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč