CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8618ARUZ-REEL

DigiKey Part Number
AD8618ARUZ-REELTR-ND - Tape & Reel (TR)
AD8618ARUZ-REELCT-ND - Cut Tape (CT)
AD8618ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8618ARUZ-REEL
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8618ARUZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
23 µV
Mfr
Current - Supply
1.7mA (x4 Channels)
Series
Current - Output / Channel
150 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
12V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
24 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4343NA/250Texas Instruments18 538OPA4343NACT-ND6,36000 KčSimilar
OPA4343NA/2K5Texas Instruments4 938296-49251-1-ND4,85000 KčSimilar
In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,74000 Kč183,74 Kč
10142,52600 Kč1 425,26 Kč
25132,24880 Kč3 306,22 Kč
100120,94940 Kč12 094,94 Kč
250118,38248 Kč29 595,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500106,82320 Kč267 058,00 Kč
Manufacturers Standard Package
Unit Price without VAT:183,74000 Kč
Unit Price with VAT:222,32540 Kč