REF192ESZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 10,71000 Kč
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7

REF192ESZ-REEL7

DigiKey Part Number
REF192ESZ-REEL7TR-ND - Tape & Reel (TR)
REF192ESZ-REEL7CT-ND - Cut Tape (CT)
REF192ESZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF192ESZ-REEL7
Description
IC VREF SERIES 0.08% 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF192ESZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
30 mA
Tolerance
±0.08%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 15V
Current - Supply
45µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,09000 Kč223,09 Kč
10152,18400 Kč1 521,84 Kč
25133,67040 Kč3 341,76 Kč
100112,75280 Kč11 275,28 Kč
250104,67076 Kč26 167,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,67075 Kč104 670,75 Kč
Manufacturers Standard Package
Unit Price without VAT:223,09000 Kč
Unit Price with VAT:269,93890 Kč