64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2616TPMR

DigiKey Part Number
296-22693-2-ND - Tape & Reel (TR)
296-22693-1-ND - Cut Tape (CT)
296-22693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2616TPMR
Description
IC MCU 16BIT 92KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2616TPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1299,33000 Kč299,33 Kč
10236,28600 Kč2 362,86 Kč
25220,52840 Kč5 513,21 Kč
100203,20410 Kč20 320,41 Kč
250194,94740 Kč48 736,85 Kč
500189,97162 Kč94 985,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000185,87718 Kč185 877,18 Kč
Manufacturers Standard Package
Unit Price without VAT:299,33000 Kč
Unit Price with VAT:362,18930 Kč