


LM385M3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385M3-2.5/NOPBTR-ND - Tape & Reel (TR) LM385M3-2.5/NOPBCT-ND - Cut Tape (CT) LM385M3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3-2.5/NOPB |
Description | IC VREF SHUNT 3% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-2.5/V+T | Analog Devices Inc./Maxim Integrated | 2 390 | 175-LM4040BIM3-2.5/V+TCT-ND | 92,81000 Kč | Similar |
| LM4040CYM3-2.5-TR | Microchip Technology | 8 340 | 576-1046-1-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 27,11200 Kč | 271,12 Kč |
| 25 | 24,64280 Kč | 616,07 Kč |
| 100 | 21,93580 Kč | 2 193,58 Kč |
| 250 | 20,64528 Kč | 5 161,32 Kč |
| 500 | 19,86654 Kč | 9 933,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,22606 Kč | 19 226,06 Kč |
| 2 000 | 18,69863 Kč | 37 397,26 Kč |
| 3 000 | 18,43459 Kč | 55 303,77 Kč |
| 5 000 | 18,14216 Kč | 90 710,80 Kč |
| 7 000 | 17,97107 Kč | 125 797,49 Kč |
| 10 000 | 17,80672 Kč | 178 067,20 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |



