

REF192ESZ-REEL | |
---|---|
DigiKey Part Number | REF192ESZ-REELTR-ND - Tape & Reel (TR) REF192ESZ-REELCT-ND - Cut Tape (CT) REF192ESZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF192ESZ-REEL |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF192ESZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 223,09000 Kč | 223,09 Kč |
10 | 152,18400 Kč | 1 521,84 Kč |
25 | 133,67040 Kč | 3 341,76 Kč |
100 | 112,75280 Kč | 11 275,28 Kč |
250 | 104,67076 Kč | 26 167,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 104,67075 Kč | 261 676,88 Kč |
Unit Price without VAT: | 223,09000 Kč |
---|---|
Unit Price with VAT: | 269,93890 Kč |